+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95709

Wire; S/FTP; Cat 6; 4x2x26AWG; CCA; stranded; LSZH; grey; 305m


Manufacturer: GOOBAY

Manufacturer part number:
95709
TME Symbol:
GOOBAY-95709

Specification

Manufacturer
GOOBAY
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 6
Cable structure
4x2x26AWG
Kind of core
CCA
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
braid made of aluminium wires, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
LSZH
Insulation colour
grey
Package contents
305m
Cable external diameter
6.3mm
Cable application
indoor
CPR standard
Eca
Kind of material
halogen free
Gross weight9.1484 kg
Certificates
EAN code4040849957093
See other products in this category: Telecommunication Cables GOOBAY,
*
95709
2 in TME stock
Net price for quantities from 1 rol - 158.66 USDGross price for quantities from 1 rol - 158.66 USD
Net price for quantities from 3 rol - 133.04 USDGross price for quantities from 3 rol - 133.04 USD
Net price for quantities from 5 rol - 116.52 USDGross price for quantities from 5 rol - 116.52 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.