+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of PC accessories | wall socket | |
Connector variant | Keystone | |
Colour | white | |
Connection | RJ45 socket x2 | |
Mounting | plaster embedded, wall mount | |
Enclosure material | ABS | |
Connector pinout layout | 8p8c | |
Electrical mounting | LSA, without tools |