+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96049

Extension lead; H05VV-F; 3G1.5mm2; 1.5m; PVC; black; Sockets no: 6

Manufacturer: GOOBAY

Manufacturer part number:
96049
TME Symbol:
GOOBAY-96049

Specification

Manufacturer
GOOBAY
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1.5mm2
Cable length
1.5m
Wire insulation material
PVC
Insulation colour
black
Number of sockets
6
Version
with earthing
Number of cores
3
Core section
1.5mm2
Rated voltage
0.25kV
Max. operating current
16A
Cable/adapter structure
  • CEE 7/3 (F) socket
  • CEE 7/7 (E/F) plug angled
Connector variant
  • Schuko socket
  • UNI-Schuko plug
Gross weight384.32 g
Certificates
EAN code4040849960499
See other products in this category: Extension Power Cords GOOBAY,
*
96049
4 in TME stock
Net price for quantities from 1 pcs - 9.53 USDGross price for quantities from 1 pcs - 9.53 USD
Net price for quantities from 3 pcs - 8.57 USDGross price for quantities from 3 pcs - 8.57 USD
Net price for quantities from 5 pcs - 7.62 USDGross price for quantities from 5 pcs - 7.62 USD
Net price for quantities from 10 pcs - 6.67 USDGross price for quantities from 10 pcs - 6.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.