+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96092

Wire; U/UTP; Cat 6a; 4x2x23AWG; Cu; wire; LSZH; blue; 50m; Øcable: 6mm


Manufacturer: GOOBAY

Manufacturer part number:
96092
TME Symbol:
GOOBAY-96092

Specification

Manufacturer
GOOBAY
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6a
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
LSZH
Insulation colour
blue
Package contents
50m
Cable external diameter
6mm
Cable application
indoor
CPR standard
Eca
Kind of material
halogen free
Gross weight1.979 kg
Certificates
EAN code4040849960925
See other products in this category: Telecommunication Cables GOOBAY,
*
96092
1 in TME stock
Net price for quantities from 1 rol - 62.41 USDGross price for quantities from 1 rol - 62.41 USD
Net price for quantities from 3 rol - 52.56 USDGross price for quantities from 3 rol - 52.56 USD
Net price for quantities from 5 rol - 46.32 USDGross price for quantities from 5 rol - 46.32 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.