+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65285

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 1m; black-grey; PVC


Manufacturer: GOOBAY

Manufacturer part number:
65285
TME Symbol:
GOOBAY-PLUS-65285

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - RCA
Manufacturer series
Plus
Version
stereo
Cable length
1m
Contact plating
gold-plated
Insulation colour
black-grey
Kind of core
Cu
Cable external diameter
3.3mm
Shield structure
Al foil, shielded
Wire insulation material
PVC
Braid material
textile
Enclosure material
aluminium
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight34 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
See other products from this series.:
*
65285
9 in TME stock
Net price for quantities from 1 pcs - 8.72 USDGross price for quantities from 1 pcs - 8.72 USD
Net price for quantities from 3 pcs - 7.47 USDGross price for quantities from 3 pcs - 7.47 USD
Net price for quantities from 5 pcs - 6.64 USDGross price for quantities from 5 pcs - 6.64 USD
Net price for quantities from 10 pcs - 5.80 USDGross price for quantities from 10 pcs - 5.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.