+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65293

Cable; RCA plug x2,both sides; 2m; Plating: gold-plated; PVC


Manufacturer: GOOBAY

Manufacturer part number:
65293
TME Symbol:
GOOBAY-PLUS-65293

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Manufacturer series
Plus
Cable length
2m
Contact plating
gold-plated
Insulation colour
black-grey
Kind of core
Cu
Cable external diameter
3.3mm
Shield structure
Al foil, shielded
Wire insulation material
PVC
Braid material
textile
Enclosure material
aluminium
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight58.6 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
See other products from this series.:
*
65293
4 in TME stock
Net price for quantities from 1 pcs - 14.17 USDGross price for quantities from 1 pcs - 14.17 USD
Net price for quantities from 3 pcs - 12.09 USDGross price for quantities from 3 pcs - 12.09 USD
Net price for quantities from 5 pcs - 10.75 USDGross price for quantities from 5 pcs - 10.75 USD
Net price for quantities from 10 pcs - 9.41 USDGross price for quantities from 10 pcs - 9.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.