+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65301

Cable; RCA plug,RCA plug x2; 3m; Plating: gold-plated; black-grey


Manufacturer: GOOBAY

Manufacturer part number:
65301
TME Symbol:
GOOBAY-PLUS-65301

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Manufacturer series
Plus
Cable length
3m
Contact plating
gold-plated
Insulation colour
black-grey
Kind of core
Cu
Cable external diameter
6mm
Shield structure
Al foil, braid made of copper wires, shielded twofold
Wire insulation material
PVC
Braid material
textile
Enclosure material
aluminium
Cable/adapter structure
  • RCA plug
  • RCA plug x2
Gross weight190.34 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
See other products from this series.:
*
65301
5 in TME stock
Net price for quantities from 1 pcs - 15.30 USDGross price for quantities from 1 pcs - 15.30 USD
Net price for quantities from 3 pcs - 13.27 USDGross price for quantities from 3 pcs - 13.27 USD
Net price for quantities from 5 pcs - 11.58 USDGross price for quantities from 5 pcs - 11.58 USD
Net price for quantities from 10 pcs - 10.20 USDGross price for quantities from 10 pcs - 10.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.