+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

77096

Cable; Toslink plug,both sides; 0.75m; Plating: gold-plated; PVC


Manufacturer: GOOBAY

Manufacturer part number:
77096
TME Symbol:
GOOBAY-PLUS-77096

Specification

Manufacturer
GOOBAY
Type of connection cable
optical
Manufacturer series
Plus
Cable length
0.75m
Contact plating
gold-plated
Insulation colour
black
Cable external diameter
6mm
Wire insulation material
PVC
Enclosure material
aluminium
Kit contents
Mini Toslink adapter
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight48 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
See other products from this series.:
*
77096
1 in TME stock
Net price for quantities from 1 pcs - 20.91 USDGross price for quantities from 1 pcs - 20.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts