+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

78355

Cable; 5m; coaxial 9.5mm socket,coaxial 9.5mm plug; PVC; black

Manufacturer: GOOBAY

Manufacturer part number:
78355
TME Symbol:
GOOBAY-PLUS-78355

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Manufacturer series
Plus
Cable length
5m
Shield structure
braid made of aluminium wires, shielded
Wire insulation material
PVC
Kind of core
CCS
Outside diameter
5mm
Contact plating
gold-plated
Insulation colour
black
Impedance
75Ω
Kit contents
male - male adapter
Cable/adapter structure
  • coaxial 9.5mm plug
  • coaxial 9.5mm socket
Gross weight240 g
Certificates
See other products in this category: Coaxial Assemblies GOOBAY,
See other products from this series.:
*
78355
4 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts