+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GPDESIGN P53-BB3

Torch: LED; IPX4; 20lm,300lm; No.of diodes: 1; Design Beam; black

Manufacturer: GP

Manufacturer part number:
GPDESIGN P53-BB3
TME Symbol:
GP-P53

Specification

Manufacturer
GP
Type of torch
LED
IP rating
IPX4
Luminosity
20lm/300lm
Number of diodes
1
Manufacturer series
Design Beam
Colour
black
Body material
aluminium
Body dimensions
Ø35x132mm
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Kit contents
  • carrying case
  • O-ring gasket
Gross weight284.4 g

WATCH VIDEO

See other products in this category: Torches GP
*
GPDESIGN P53-BB3
Product withdrawn from the offer
Use the specification table below to search for similar products