+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GP1004

Diode: rectifying; THT; 400V; 5Ax2; TO220AB


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
GP1004
TME Symbol:
GP1004-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
5A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. load current
10A
Gross weight2 g
Certificates
See other products in this category: THT universal diodes TAIWAN SEMICONDUCTOR,
*
GP1004
0 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 3 pcs - 0.67 USDGross price for quantities from 3 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.