+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GP11MCBE

Switch: push-button; Pos: 2; SPST; 0.4A/20VAC; 0.4A/20VDC; OFF-(ON)


Manufacturer: C&K

Manufacturer part number:
GP11MCBE
TME Symbol:
GP11MCBE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
0.4A / 20V AC
DC contacts rating @R
0.4A / 20V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Electrical life
40000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Min. insulation resistance
1GΩ
Terminal pitch
5.08mm
Mounting
THT
Application
personal computer, telecommunication
Body dimensions
7.01x4.5x5.41mm
Contact resistance
50mΩ
Manufacturer series
GP
Operating temperature
-40...85°C
Gross weight30 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
GP11MCBE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 200.
Multiple of: 1.
Net price for quantities from 200 pcs - 9.60 USDGross price for quantities from 200 pcs - 9.60 USD