+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GP11MSA1BE

Switch: push-button; Pos: 2; SPST-NO; 0.02A/20VAC; 0.02A/20VDC


Manufacturer: C&K

Manufacturer part number:
GP11MSA1BE
TME Symbol:
GP11MSA1BE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
OFF-(ON)
IP rating
IP57
Illumination
none
Leads
angled, for PCB
Electrical life
40000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
40000 cycles
Button shape
round
Contact material
copper
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
Mounting
SMT
Body dimensions
6.6x7.01x5.46mm
Manufacturer series
GP
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight0.473 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
GP11MSA1BE
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.20 USDGross price for quantities from 1 pcs - 11.20 USD
Net price for quantities from 10 pcs - 9.86 USDGross price for quantities from 10 pcs - 9.86 USD
Net price for quantities from 50 pcs - 8.14 USDGross price for quantities from 50 pcs - 8.14 USD
Net price for quantities from 60 pcs - 7.93 USDGross price for quantities from 60 pcs - 7.93 USD
Net price for quantities from 250 pcs - 7.39 USDGross price for quantities from 250 pcs - 7.39 USD