+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 0.1A / 4V AC | |
DC contacts rating @R | 0.1A / 4V DC | |
Switching method | OFF-(ON) | |
IP rating | IP57 | |
Illumination | none | |
Leads | for PCB | |
Electrical life | 40000 cycles | |
Max. contact resistance: | 50mΩ | |
Button shape | round | |
Min. insulation resistance | 1GΩ | |
Mounting | PCB, THT | |
Body dimensions | 4.5x5.79x7.01mm | |
Button height | 0.78mm | |
Operating temperature | -40...85°C |