+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GP15D AMP

Diode: rectifying; THT; 200V; 1.5A; Ifsm: 50A; DO15,DO204AC

NEW

Manufacturer: FAGOR

Manufacturer part number:
GP15D AMP
TME Symbol:
GP15DAMP

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
1.5A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward impulse current
50A
Case
DO15, DO204AC
Kind of package
Ammo Pack
Max. forward voltage
1.1V
Max. load current
10A
Gross weight1 g
Certificates
See other products in this category: THT universal diodes FAGOR,
*
GP15D AMP
0 in TME stock
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.