+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GP15D TR

Diode: rectifying; THT; 200V; 1.5A; Ifsm: 50A; DO15,DO204AC; reel

NEW

Manufacturer: FAGOR

Manufacturer part number:
GP15D TR
TME Symbol:
GP15DTR

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
1.5A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward impulse current
50A
Case
DO15, DO204AC
Kind of package
reel
Max. forward voltage
1.1V
Max. load current
10A
Gross weight1 g
Certificates
See other products in this category: THT universal diodes FAGOR,
*
GP15D TR
0 in TME stock
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.