+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GP1S097HCZ0F

Sensor: photoelectric; Slot width: 2mm; PCB; Range: 2mm; -25÷80°C


Manufacturer: SHARP

Manufacturer part number:
GP1S097HCZ0F
TME Symbol:
GP1S097HCZ0F

Specification

Manufacturer
SHARP
Type of sensor
photoelectric
Slot width
2mm
Mounting
PCB
Body dimensions
4.5x2.6x2.9mm
Range
2mm
Operating temperature
-25...80°C
Max. operating current
50mA
Switching frequency max
300Hz
Gross weight0.068 g
See other products in this category: PCB Photoelectric Sensors SHARP,
*
GP1S097HCZ0F
27 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 200 pcs - 0.34 USDGross price for quantities from 200 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs