+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GP20J TR

Diode: rectifying; THT; 600V; 2A; Ifsm: 80A; DO15,DO204AC; reel

NEW

Manufacturer: FAGOR

Manufacturer part number:
GP20J TR
TME Symbol:
GP20JTR

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
2A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward impulse current
80A
Case
DO15, DO204AC
Kind of package
reel
Max. forward voltage
1.1V
Max. load current
20A
Gross weight1 g
Certificates
See other products in this category: THT universal diodes FAGOR,
*
GP20J TR
0 in TME stock
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.