+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GP2Y1010AU0F

Sensor: dust; Usup: 5VDC; -10÷65°C; GP2Y; 46x30x17.6mm; 20mA


Manufacturer: SHARP

Manufacturer part number:
GP2Y1010AU0F
TME Symbol:
GP2Y1010AU0F

Specification

Manufacturer
SHARP
Type of sensor
dust
Operating temperature
-10...65°C
Manufacturer series
GP2Y
Body dimensions
46x30x17.6mm
Related items
ZHR-6
Current consumption
20mA
Supply voltage
  • 5V DC
Gross weight15.42 g
Certificates
See other products in this category: Gas Sensors SHARP,
See other products from this series.:
*
GP2Y1010AU0F
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.33 USDGross price for quantities from 1 pcs - 8.33 USD
Net price for quantities from 10 pcs - 7.50 USDGross price for quantities from 10 pcs - 7.50 USD
Net price for quantities from 25 pcs - 6.66 USDGross price for quantities from 25 pcs - 6.66 USD