+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GP3-6.35-46X25

Precise knob; with counting dial; Shaft d: 6.35mm; Ø46x25mm


Manufacturer: SR PASSIVES

Manufacturer part number:
GP3-6.35-46X25
TME Symbol:
GP3-6.35-46X25

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
precise knob
Kind of knob
with counting dial
Shaft diameter
6.35mm
Knob dimensions
Ø46x25mm
Number of mechanical turns
15
Shaft surface
smooth
Application
for multiturn potentiometers
Knobs features
  • 100 graduations by one turn
  • dial scale
  • with brake function
Gross weight75.8 g
See other products in this category: Precision knobs for shaft potentiometers SR PASSIVES,
*
GP3-6.35-46X25
350 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.14 USDGross price for quantities from 1 pcs - 11.14 USD
Net price for quantities from 10 pcs - 8.66 USDGross price for quantities from 10 pcs - 8.66 USD
Net price for quantities from 50 pcs - 6.83 USDGross price for quantities from 50 pcs - 6.83 USD
Net price for quantities from 100 pcs - 6.18 USDGross price for quantities from 100 pcs - 6.18 USD
Net price for quantities from 200 pcs - 5.75 USDGross price for quantities from 200 pcs - 5.75 USD
Packaging method by the manufacturer:Bag = 1 pcs