+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FAGOR
Manufacturer | FAGOR | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 50V | |
Load current | 3A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | glass passivated | |
Max. forward impulse current | 125A | |
Case | DO27, DO201AD | |
Kind of package | Ammo Pack | |
Max. forward voltage | 1.1V | |
Max. load current | 30A |