+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GP30M TR

Diode: rectifying; THT; 1kV; 3A; Ifsm: 125A; DO201AD,DO27; reel

NEW

Manufacturer: FAGOR

Manufacturer part number:
GP30M TR
TME Symbol:
GP30MTR

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward impulse current
125A
Case
DO27, DO201AD
Kind of package
reel
Max. forward voltage
1.1V
Max. load current
30A
Gross weight1 g
Certificates
See other products in this category: THT universal diodes FAGOR,
*
GP30M TR
0 in TME stock
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.