+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GPL-5010

Attenuator; 9kHz÷200MHz; 50Ω; Output: N male; Input: BNC female

Manufacturer: GW INSTEK

Manufacturer part number:
GPL-5010

Alternative designations: 03CYPL50100S

TME Symbol:
GPL-5010

Specification

Manufacturer
GW INSTEK
Type of test accessories
attenuator
Band
9kHz...200MHz
Impedance
50Ω
Output
N male
Input
BNC female
Conform to the norm
EN 61000-3-2:2014 EN 61000-3-3:2013 EN 61010-1:2010 EN 61326-1:2013
Dimensions (a x b x c)
118x44x23mm
Operating temperature
0...55°C
Storage temperature
-40...-80°C
Gross weight275.01 g
Certificates
EAN code4719692508331

WATCH VIDEO

See other products in this category: Laboratory instruments - Others GW INSTEK,
*
GPL-5010
0 in TME stock
Net price for quantities from 1 pcs - 651.88 USDGross price for quantities from 1 pcs - 651.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.