+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GPS-ANT045

Antenna; GPS; 0dBi; RHCP; for building in; 50Ω; 15x15x6.5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
GPS-ANT045
TME Symbol:
GPS-ANT045

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
GPS
Antenna gain
0dBi
Polarisation
RHCP
Mounting
for building in
Impedance
50Ω
Dimensions (a x b x c)
15x15x6.5mm
Frequency
1.575GHz
Cable length
0.1m
Connection
I-PEX (u.FL)
Bandwidth
5MHz
Operating temperature
-40...85°C
Kind of cable
RF 1.13
Dimensions
Gross weight6.73 g
Certificates
See other products in this category: GPS antennas SR PASSIVES,
*
GPS-ANT045
34 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 5 pcs - 4.81 USDGross price for quantities from 5 pcs - 4.81 USD
Net price for quantities from 20 pcs - 4.38 USDGross price for quantities from 20 pcs - 4.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 20 pcs