+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GPS-ANT047

Antenna; GPS; 0dBi; RHCP; for building in; 50Ω; 15x15x6.8mm; 3.3VDC


Manufacturer: SR PASSIVES

Manufacturer part number:
GPS-ANT047
TME Symbol:
GPS-ANT047

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
GPS
Antenna gain
0dBi
Polarisation
RHCP
Mounting
for building in
Impedance
50Ω
Dimensions (a x b x c)
15x15x6.8mm
Frequency
1.575GHz
Cable length
0.1m
Connection
I-PEX (u.FL)
Bandwidth
4MHz
Current consumption
9mA
Operating temperature
-40...85°C
Kind of cable
RF 1.13
Supply voltage
  • 3.3V DC
Dimensions
Gross weight6.75 g
Certificates
See other products in this category: GPS antennas SR PASSIVES,
*
GPS-ANT047
79 in TME stock
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 50 pcs - 3.91 USDGross price for quantities from 50 pcs - 3.91 USD
Net price for quantities from 100 pcs - 3.80 USDGross price for quantities from 100 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs