+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GPS-ANT048

Antenna; GPS; 2dBi; RHCP; for building in; 50Ω; 18.6x18.6x7.5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
GPS-ANT048
TME Symbol:
GPS-ANT048

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
GPS
Antenna gain
2dBi
Polarisation
RHCP
Mounting
for building in
Impedance
50Ω
Dimensions (a x b x c)
18.6x18.6x7.5mm
Frequency
1.575GHz
Cable length
0.1m
Connection
I-PEX (u.FL)
Bandwidth
5MHz
Current consumption
10mA
Operating temperature
-40...85°C
Kind of cable
RF 1.13
Supply voltage
  • 3...5V DC
Dimensions
Gross weight8.68 g
Certificates
See other products in this category: GPS antennas SR PASSIVES,
*
GPS-ANT048
0 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 10 pcs - 4.62 USDGross price for quantities from 10 pcs - 4.62 USD
Net price for quantities from 50 pcs - 3.74 USDGross price for quantities from 50 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs