+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of antenna | communication | |
Kind of antenna | GPS | |
Antenna gain | 0dBi | |
Polarisation | RHCP | |
Mounting | for building in | |
Impedance | 50Ω | |
Dimensions (a x b x c) | 13x13x6.2mm | |
Frequency | 1.575GHz | |
Cable length | 0.1m | |
Connection | I-PEX (u.FL) | |
Bandwidth | 4MHz | |
Current consumption | 9mA | |
Operating temperature | -40...85°C | |
Kind of cable | RF 1.13 |