+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GPS-ANT531

Antenna; GPS; RHCP; 50Ω; 1.575GHz; 100mm; I-PEX (u.FL); -40÷85°C


Manufacturer: SR PASSIVES

Manufacturer part number:
GPS-ANT531
TME Symbol:
GPS-ANT531

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
GPS
Polarisation
RHCP
Impedance
50Ω
Frequency
1.575GHz
Cable length
0.1m
Connection
I-PEX (u.FL)
Operating temperature
-40...85°C
Gross weight3.25 g
Certificates
See other products in this category: GPS antennas SR PASSIVES,
*
GPS-ANT531
0 in TME stock
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 3.61 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.