+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GPSD6B0-1280RX1

Memory card: SDXC; 128GB; UHS II U3 V60; R: 265MB/s; W: 120MB/s


Manufacturer: GOODRAM

Manufacturer part number:
GPSD6B0-1280RX1
TME Symbol:
GPSD6B0-1280RX1

Specification

Manufacturer
GOODRAM
Type of memory card
SDXC
Memory capacity
128GB
Speed class
UHS II U3 V60
Read speed
265MB/s
Write speed
120MB/s
PC accessories features
Ultra HD 4K
Manufacturer series
PRO
Operating temperature
-25...85°C
Gross weight13 g
Certificates
EAN code5908267915042
See other products in this category: Memory Cards GOODRAM,
See other products from this series.:
*
GPSD6B0-1280RX1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 120.54 USDGross price for quantities from 1 pcs - 120.54 USD
Net price for quantities from 10 pcs - 107.15 USDGross price for quantities from 10 pcs - 107.15 USD
Net price for quantities from 25 pcs - 95.51 USDGross price for quantities from 25 pcs - 95.51 USD