+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GPT-12002

Safety tester; Insulation R range: 1÷2000MΩ,9500MΩ; True RMS AC


Manufacturer: GW INSTEK

Manufacturer part number:
GPT-12002

Alternative designations: 01PT12K230GT

TME Symbol:
GPT-12002

Specification

Manufacturer
GW INSTEK
Type of meter
safety tester
Insulation resistance measuring ranges
1...2000MΩ/9500MΩ
Test voltage
0.05...5kV AC, 0.05...6kV DC
Kind of display used
LCD TFT 7"
True effective value measurement
True RMS AC
Kind of meter
Hi-Pot
Manufacturer series
GPT-12000
Test voltage
50V DC/450V DC/500V DC/1kV DC
Continuity test
100mΩ...90Ω
Conform to the norm
IEC 61010-2-034
Dimensions (W x H x D)
380x148x454mm
Related items
GPT-OPT.01, GPT-OPT.02
Connectors for the country
Europe
Test current
  • 2mA @ 50V DC...500V DC
  • 10mA @ 0.05kV AC...0.5kV AC
  • 10mA @ 0.5kV DC...6kV DC
  • 40mA @ 0.5kV AC...5kV AC
Interface
  • GPIB (option)
  • RS232C
  • USB
Supply voltage
  • 100...240V AC
Measuring instrument features
  • 100 sets memory
  • manual/ auto mode
  • safety interlock function
  • statistics function
  • sweep function for DUT characteristic analysis
Standard equipment
  • cable GHT-115
  • cable GHT-119
  • interlock key
  • mains cable
  • user's manual
Gross weight15.2 kg
Certificates
EAN code4713008672716

WATCH VIDEO

See other products in this category: Electrical Safety Testers GW INSTEK,
See other products from this series.:
*
GPT-12002
1 in TME stock
Net price for quantities from 1 pcs - 2 048.15 USDGross price for quantities from 1 pcs - 2 048.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.