+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GW INSTEK
Alternative designations: 01PT15K100GT
Manufacturer | GW INSTEK | |
Type of meter | safety tester | |
Insulation resistance measuring ranges | 0.1MΩ...10GΩ/20GΩ/50GΩ | |
Test voltage | 0.05...5kV AC, 0.05...6kV DC | |
Kind of display used | LCD TFT 7" | |
True effective value measurement | True RMS AC | |
Power | 1kVA | |
Short circuit current | 200mA | |
Kind of meter | Hi-Pot | |
Manufacturer series | GPT-15000 | |
Test voltage | 50V DC/100V DC/150V DC/450V DC/500V DC/1.2kV DC | |
Continuity test | 100mΩ...70Ω | |
Conform to the norm | IEC 61010-2-034 | |
Dimensions (W x H x D) | 380x148x492mm | |
Related items | GPT-OPT.01, GPT-OPT.02 | |
Connectors for the country | Europe |