+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GPT-15002

Safety tester; Insulation R range: 0.1MΩ÷10GΩ,20GΩ,50GΩ; 1kVA


Manufacturer: GW INSTEK

Manufacturer part number:
GPT-15002

Alternative designations: 01PT15K200GT

TME Symbol:
GPT-15002

Specification

Manufacturer
GW INSTEK
Type of meter
safety tester
Insulation resistance measuring ranges
0.1MΩ...10GΩ/20GΩ/50GΩ
Test voltage
0.05...5kV AC, 0.05...6kV DC
Kind of display used
LCD TFT 7"
True effective value measurement
True RMS AC
Power
1kVA
Short circuit current
200mA
Kind of meter
Hi-Pot
Manufacturer series
GPT-15000
Test voltage
50V DC/100V DC/150V DC/450V DC/500V DC/1.2kV DC
Continuity test
100mΩ...70Ω
Conform to the norm
IEC 61010-2-034
Dimensions (W x H x D)
380x148x492mm
Related items
GPT-OPT.01, GPT-OPT.02
Connectors for the country
Europe
Test current
  • 2mA @ 50V DC...500V DC
  • 10mA @ 0.05kV AC...0.5kV AC
  • 20mA @ 0.5kV DC...6kV DC
  • 100mA @ 0.5kV AC...5kV AC
Interface
  • GPIB
  • LAN (option)
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Measuring instrument features
  • 100 sets memory
  • manual/ auto mode
  • safety interlock function
  • statistics function
  • sweep function for DUT characteristic analysis
Standard equipment
  • cable GHT-115
  • cable GHT-119
  • interlock key
  • mains cable
  • user's manual
Gross weight17 kg
Certificates
EAN code4713008673683

WATCH VIDEO

See other products in this category: Electrical Safety Testers GW INSTEK,
See other products from this series.:
*
GPT-15002
0 in TME stock
Net price for quantities from 1 pcs - 3 470.06 USDGross price for quantities from 1 pcs - 3 470.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.