+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GPT-15012

Safety tester; 100kΩ÷50GΩ; Utest: 0.05÷12kVDC; Meter: Hi-Pot


Manufacturer: GW INSTEK

Manufacturer part number:
GPT-15012

Alternative designations: 01PT15K500GT

TME Symbol:
GPT-15012

Specification

Manufacturer
GW INSTEK
Type of meter
safety tester
Insulation resistance measuring ranges
100kΩ...50GΩ
Test voltage
0.05...12kV DC
Kind of display used
LCD TFT 7"
Measurement
insulation resistance
Kind of meter
Hi-Pot
Test voltage
50V DC/450V DC/500V DC/1.2kV DC/1.25kV DC/5kV DC
Measurement time
0...999.9s
Rise time
0.1...999.9s
Conform to the norm
IEC 61010-2-034
Dimensions (W x H x D)
380x148x492mm
Connectors for the country
Europe
Test current
  • 2mA @ 50V DC...500V DC
  • 10mA @ 500V DC...12kV DC
Interface
  • GPIB (option)
  • LAN (option)
  • Remote
  • RS232
  • Signal I/O
  • USB device
  • USB Host
Supply voltage
  • 100...240V AC
Measuring instrument features
  • 100 sets memory
  • manual/ auto mode
  • safety interlock function
  • statistics function
  • sweep function for DUT characteristic analysis
Standard equipment
  • cable GHT-115
  • cable GHT-119
  • cable GHT-120
  • interlock key
  • mains cable
  • manufacturer's calibration certificate
  • user's manual
Gross weight10 kg
Certificates
See other products in this category: Electrical Safety Testers GW INSTEK,
*
GPT-15012
0 in TME stock
Net price for quantities from 1 pcs - 5 670.87 USDGross price for quantities from 1 pcs - 5 670.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.