+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GPT-9603

Safety tester; 1÷50MΩ,500MΩ,2000MΩ; Utest: 0.1÷5kVAC,0.1÷6kVDC


Manufacturer: GW INSTEK

Manufacturer part number:
GPT-9603

Alternative designations: 01PT960300GS

TME Symbol:
GPT-9603

Specification

Manufacturer
GW INSTEK
Type of meter
safety tester
Insulation resistance measuring ranges
1...50MΩ/500MΩ/2GΩ
Test voltage
0.1...5kV AC, 0.1...6kV DC
Kind of display used
LCD
Display resolution
240x48
True effective value measurement
True RMS AC
Power
25W
Power
100VA
Measurement
insulation resistance
Kind of meter
Hi-Pot
Manufacturer series
GPT-9600
Test voltage
50V DC/100V DC/250V DC/500V DC/1kV DC
Dimensions (W x H x D)
330x148x385mm
Measuring instrument features
safety interlock function
Connectors for the country
Europe
Test current
  • 2mA @ 100mV DC...0.5kV DC
  • 5mA @ 100mV AC...0.5kV AC
  • 6mA @ 500mV DC...6kV DC
  • 20mA @ 500mV AC...5kV AC
Supply voltage
  • 100...240V AC
Standard equipment
  • cable GHT-114
  • cable GHT-119
  • interlock key
  • mains cable
  • user's manual
Gross weight10.3069 kg
EAN code4719692502599

WATCH VIDEO

See other products in this category: Electrical Safety Testers GW INSTEK,
See other products from this series.:
*
GPT-9603
5 in TME stock
Net price for quantities from 1 pcs - 1 374.46 USDGross price for quantities from 1 pcs - 1 374.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.