+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GPT-9612

Safety tester; 1÷50MΩ,500MΩ,2000MΩ; Resolution: 240x48; 100VA


Manufacturer: GW INSTEK

Manufacturer part number:
GPT-9612

Alternative designations: 01PT961200GS

TME Symbol:
GPT-9612

Specification

Manufacturer
GW INSTEK
Type of meter
safety tester
Insulation resistance measuring ranges
1...50MΩ/500MΩ/2GΩ
Kind of display used
LCD
Display resolution
240x48
Power
100VA
Measurement
insulation resistance
Kind of meter
Hi-Pot
Manufacturer series
GPT-9600
Test voltage
50V DC/100V DC/250V DC/500V DC/1kV DC
Connectors for the country
Europe
Test current
  • 5mA @ 100mV AC...0.5kV AC
  • 20mA @ 500mV AC...5kV AC
Supply voltage
  • 100...240V AC
Gross weight10.4459 kg
EAN code4719692502605

WATCH VIDEO

See other products in this category: Electrical Safety Testers GW INSTEK,
See other products from this series.:
*
GPT-9612
0 in TME stock
Net price for quantities from 1 pcs - 1 138.37 USDGross price for quantities from 1 pcs - 1 138.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.