+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GPT-9803

Safety tester; 1÷2000MΩ,9500MΩ; Utest: 0.1÷5kVAC,0.1÷6kVDC; 50W


Manufacturer: GW INSTEK

Manufacturer part number:
GPT-9803

Alternative designations: 01PT980300GT

TME Symbol:
GPT-9803

Specification

Manufacturer
GW INSTEK
Type of meter
safety tester
Insulation resistance measuring ranges
1...2000MΩ/9500MΩ
Test voltage
0.1...5kV AC, 0.1...6kV DC
Kind of display used
LCD
Display resolution
240x64
True effective value measurement
True RMS AC
Power
50W
Measurement
insulation resistance
Kind of meter
Hi-Pot
Manufacturer series
GPT-9800
Test voltage
50V DC/450V DC/500V DC/1kV DC
Dimensions (W x H x D)
330x150x460mm
Connectors for the country
Europe
Test current
  • 2mA @ 0.1kV DC...0.5kV DC
  • 10mA @ 0.1kV AC...0.5kV AC
  • 10mA @ 0.5kV DC...6kV DC
  • 40mA @ 0.5kV AC...5kV AC
Interface
  • GPIB (option)
  • RS232C
  • USB
Supply voltage
  • 100...240V AC
Measuring instrument features
  • 100 sets memory
  • manual/ auto mode
  • safety interlock function
Standard equipment
  • cable GHT-114
  • interlock key
  • mains cable
  • remote control connector
  • user's manual
Gross weight18.1454 kg
EAN code4719692504708

WATCH VIDEO

See other products in this category: Electrical Safety Testers GW INSTEK,
See other products from this series.:
*
GPT-9803
5 in TME stock
Net price for quantities from 1 pcs - 1 735.58 USDGross price for quantities from 1 pcs - 1 735.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.