+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GQ12B-10/G/AL/FP

Switch: vandal resistant; Pos: 2; SPST-NO; 5A/24VDC; IP67; OFF-(ON)


Manufacturer: ONPOW

Manufacturer part number:
GQ12B-10/G/AL/FP
TME Symbol:
GQ12B-10/G/AL/FP

Specification

Manufacturer
ONPOW
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
5A / 24V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
none
Test voltage
1.5kV
Leads
screw terminals
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.5N
Mechanical durability
1000000 cycles
Button shape
convex, round
Mounting hole dimensions
Ø12mm
Body colour
black
Body material
aluminum alloy
Contact material
silver alloy
Actuator colour
green
Mounting
on panel
Key stroke
2mm
Dimensions
Ø17.5x22.2mm
Related items
M12-12B
Operating temperature
-25...55°C
Gross weight5.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ONPOW,
*
GQ12B-10/G/AL/FP
18 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.34 USD
Net price for quantities from 50 pcs - 2.20 USDGross price for quantities from 50 pcs - 2.20 USD
Net price for quantities from 100 pcs - 2.05 USDGross price for quantities from 100 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs