+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ONPOW | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 5A / 24V DC | |
IP rating | IP67 | |
Switching method | OFF-(ON) | |
Illumination | none | |
Test voltage | 1.5kV | |
Leads | for soldering | |
Leads dimensions | 2x0.5mm | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 3.5N | |
Mechanical durability | 1000000 cycles | |
Button shape | convex, round | |
Mounting hole dimensions | Ø12mm | |
Body colour | black | |
Body material | aluminum alloy | |
Contact material | silver alloy | |
Actuator colour | blue | |
Mounting | on panel | |
Key stroke | 2mm | |
Dimensions | Ø17.5x19.9mm | |
Related items | M12-12B | |
Operating temperature | -25...55°C |