+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ONPOW | |
Type of light indictaor | LED | |
Kind of indicator | flat | |
Lamp colour | orange | |
Operating voltage | 24V DC | |
Mounting hole dimensions | Ø12mm | |
IP rating | IP67 | |
Leads | for soldering | |
Body material | brass | |
LED diameter | 5mm | |
Body colour | silver | |
Panel thickness | 1...10mm | |
Plating material | nickel | |
Operating temperature | -20...55°C |