+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GQM2195G2E120FB12D

Capacitor: ceramic; MLCC; 12pF; 250V; X8G; ±1%; SMD; 0805; 180mm

Manufacturer: MURATA

Manufacturer part number:
GQM2195G2E120FB12D
TME Symbol:
GQM2195G2E120FB12D

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
12pF
Operating voltage
250V
Dielectric
X8G
Tolerance
±1%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Manufacturer series
GQM
Roll diameter max.
180mm
Operating temperature
-55...150°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GQM2195G2E120FB12D
0 in TME stock
Net price for quantities from 4000 pcs - 0.38 USDGross price for quantities from 4000 pcs - 0.38 USD
No. of pieces (Multiplicity: 4 000)
Hardly available product