+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GR2G

Diode: rectifying; SMD; 400V; 2A; 150ns; SMB; Ufmax: 1.3V; Ifsm: 50A

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
GR2G
TME Symbol:
GR2G-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
2A
Reverse recovery time
150ns
Semiconductor structure
single diode
Case
SMB
Max. forward voltage
1.3V
Max. forward impulse current
50A
Kind of package
reel, tape
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes YANGJIE TECHNOLOGY
*
GR2G
Product withdrawn from the offer
Use the specification table below to search for similar products