+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 33µF | |
Operating voltage | 35V DC | |
Tolerance | ±20% | |
Service life | 2000h | |
Operating temperature | -40...105°C | |
Dimensions | 5x11mm |