+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GRC00AA3R31HTFL

Capacitor: electrolytic; THT; 3.3uF; 50VDC; ±20%; 2000h; -40÷105°C

Manufacturer: VISHAY

Manufacturer part number:
GRC00AA3R31HTFL
TME Symbol:
GRC00AA3R31HTFL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3µF
Operating voltage
50V DC
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
GRC
Dimensions
5x11mm
Gross weight0.505 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
See other products from this series.:
*
GRC00AA3R31HTFL
0 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerCardboard = 2 000 pcs