+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GRC00DE2221ATNL

Capacitor: electrolytic; THT; 2200uF; 10VDC; ±20%; 2000h; -40÷105°C

Manufacturer: VISHAY

Manufacturer part number:
GRC00DE2221ATNL
TME Symbol:
GRC00DE2221ATNL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
10V DC
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Dimensions
10x20mm
Gross weight2.421 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY
*
GRC00DE2221ATNL
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 500 pcs