+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GRC00JL6802W00L

Capacitor: electrolytic; THT; 68uF; 450VDC; ±20%; 2000h; -40÷105°C


Manufacturer: VISHAY

Manufacturer part number:
GRC00JL6802W00L
TME Symbol:
GRC00JL6802W00L

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
68µF
Operating voltage
450V DC
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Dimensions
16x35.5mm
Gross weight10.693 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
GRC00JL6802W00L
0 in TME stock
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs