+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GRC00LK3321J00L

Capacitor: electrolytic; THT; 3300uF; 63VDC; Pitch: 10mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
GRC00LK3321J00L
TME Symbol:
GRC00LK3321J00L

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
63V DC
Terminal pitch
10mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Dimensions
22x40mm
Gross weight22.03 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
GRC00LK3321J00L
66 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 80 pcs - 1.23 USDGross price for quantities from 80 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 80 pcs