+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66.9116-25

Clip-on probe; hook type; 3A; green; 1kV; 4mm; Overall len: 122mm


Manufacturer: STÄUBLI

Manufacturer part number:
66.9116-25
TME Symbol:
GRIP-A-25

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
3A
Colour
green
Rated voltage
1kV
Socket size
4mm
Overall length
122mm
Conform to the norm
CAT III 1000V EN 61010
Design
Gross weight60 g
See other products in this category: Test hooks STÄUBLI,
*
66.9116-25
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Product for special order