+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66.9829-21

Clip-on probe; crocodile; 5A; 1kVDC; black; Grip capac: max.25mm


Manufacturer: STÄUBLI

Manufacturer part number:
66.9829-21
TME Symbol:
GRIP-F-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
crocodile
Current rating
5A
Rated voltage
1kV DC
Colour
black
Grip capacity
max. 25mm
Socket size
4mm
Conform to the norm
CAT III 600V EN 61010
Design
Gross weight40.38 g
Certificates
See other products in this category: Test hooks STÄUBLI,
*
66.9829-21
196 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.88 USDGross price for quantities from 1 pcs - 13.88 USD
Net price for quantities from 5 pcs - 12.79 USDGross price for quantities from 5 pcs - 12.79 USD
Net price for quantities from 20 pcs - 11.71 USDGross price for quantities from 20 pcs - 11.71 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 20 pcs