+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66.9435-21

Clip-on probe; crocodile; 32A; 1kVDC; black; 4mm


Manufacturer: STÄUBLI

Manufacturer part number:
66.9435-21
TME Symbol:
GRIP-FMA-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
crocodile
Current rating
32A
Rated voltage
1kV DC
Colour
black
Socket size
4mm
Conform to the norm
CAT IV 600V EN 61010
Design
Gross weight110.44 g
Certificates
See other products in this category: Test hooks STÄUBLI,
*
66.9435-21
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 59.13 USDGross price for quantities from 1 pcs - 59.13 USD
Net price for quantities from 5 pcs - 55.66 USDGross price for quantities from 5 pcs - 55.66 USD
Net price for quantities from 25 pcs - 51.83 USDGross price for quantities from 25 pcs - 51.83 USD
Packaging method by the manufacturer:Bag = 5 pcs