+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GRJ21AR72E102KWJ1J

Capacitor: ceramic; MLCC; 1nF; 250V; X7R; ±10%; SMD; 0805; 330mm


Manufacturer: MURATA

Manufacturer part number:
GRJ21AR72E102KWJ1J
TME Symbol:
GRJ21AR72E102KWJ1J

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
1nF
Operating voltage
250V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Manufacturer series
GRJ
Roll diameter max.
330mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GRJ21AR72E102KWJ1J
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Hardly available product